
1004065 | |
|---|---|
DigiKey Part Number | 277-1004065-ND |
Manufacturer | |
Manufacturer Product Number | 1004065 |
Description | INJ 2103-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | 1004065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 18 ~ 57V | |
Voltage - Output | 24V | |
Current - Output | 2.5 A | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP20 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | |
Approval Agency | CE, cULus, UL | |
Standard Number | - | |
Note | AC Input Clips Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,17000 € | 461,17 € |
| Unit Price without VAT: | 461,17000 € |
|---|---|
| Unit Price with VAT: | 548,79230 € |

