
0920122 | |
|---|---|
DigiKey Part Number | 0920122-ND |
Manufacturer | |
Manufacturer Product Number | 0920122 |
Description | CONN TERM BLK DISCONNECT 8-18AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 8-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0920122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-18 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | 5mm x 20mm, 5mm x 25mm, 5mm x 30mm, 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,23580 € | 461,79 € |
| Unit Price without VAT: | 9,23580 € |
|---|---|
| Unit Price with VAT: | 10,99060 € |


