Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0915713

DigiKey Part Number
0915713-ND
Manufacturer
Manufacturer Product Number
0915713
Description
CIR BRKR 500MA 250VAC 65VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 250 V AC 65 V DC Lever Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
500mA
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
Holder
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable