


0915473 | |
|---|---|
DigiKey Part Number | 277-7053-ND |
Manufacturer | |
Manufacturer Product Number | 0915473 |
Description | CIR BRKR THRM-MAG 15A 250VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 250 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Phoenix Contact | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 € | 72,79 € |
| Unit Price without VAT: | 72,79000 € |
|---|---|
| Unit Price with VAT: | 86,62010 € |















