Similar

0915446 | |
|---|---|
DigiKey Part Number | 0915446-ND |
Manufacturer | |
Manufacturer Product Number | 0915446 |
Description | CIR BRKR THRM-MAG 100MA LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100mA AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100mA | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
















