0915443 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 50
Unit Price: 43,99000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0915443

DigiKey Part Number
0915443-ND
Manufacturer
Manufacturer Product Number
0915443
Description
CIR BRKR THRM-MAG 20A 250VAC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 250 V AC DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
20A
Packaging
Bulk
Voltage Rating - AC
250 V
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020028Phoenix Contact50277-17868-ND43,99000 €MFR Recommended
Available To Order
Factory Stock: 162
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1233,96000 €233,96 €
Manufacturers Standard Package
Unit Price without VAT:233,96000 €
Unit Price with VAT:278,41240 €