0915072 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 91
Unit Price: 38,50000 €
Datasheet
Circuit Breaker Thermal Magnetic 12A 250 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 12A 250 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0915072

DigiKey Part Number
0915072-ND
Manufacturer
Manufacturer Product Number
0915072
Description
CIR BRKR 12A 250VAC 65VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0915072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
12A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Active
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020003Phoenix Contact91277-17843-ND38,50000 €MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,58000 €145,58 €
Manufacturers Standard Package
Unit Price without VAT:145,58000 €
Unit Price with VAT:173,24020 €