


0914853 | |
|---|---|
DigiKey Part Number | 0914853-ND |
Manufacturer | |
Manufacturer Product Number | 0914853 |
Description | CIR BRKR THRMMAG 5A 250VAC 65VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 250 V AC 65 V DC Automatic Reset DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0914853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 147,41333 € | 442,24 € |
| Unit Price without VAT: | 147,41333 € |
|---|---|
| Unit Price with VAT: | 175,42186 € |


