Similar



0914724 | |
|---|---|
DigiKey Part Number | 0914724-ND |
Manufacturer | |
Manufacturer Product Number | 0914724 |
Description | CIR BRKR THRM-MAG 100MA LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100mA AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Breaker Type Thermal Magnetic |
Series | Current Rating (Amps) 100mA |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210-T210-K0F2-H131-0.1A | E-T-A | 0 | 2210-T210-K0F2-H131-0.1A-ND | 51,07000 € | Similar |
















