Circuit Breaker Thermal Magnetic 8A 250 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 8A 250 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0914691

DigiKey Part Number
277-12689-ND
Manufacturer
Manufacturer Product Number
0914691
Description
CIR BRKR THRMMAG 8A 250VAC 65VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0914691 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
8A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Active
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,79000 €72,79 €
Manufacturers Standard Package
Unit Price without VAT:72,79000 €
Unit Price with VAT:86,62010 €