


0914662 | |
|---|---|
DigiKey Part Number | 0914662-ND |
Manufacturer | |
Manufacturer Product Number | 0914662 |
Description | CIR BRKR THRM-MAG 4A LEVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0914662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 € | 73,70 € |
| Unit Price without VAT: | 73,70000 € |
|---|---|
| Unit Price with VAT: | 87,70300 € |
















