Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0914617

DigiKey Part Number
277-12687-ND
Manufacturer
Manufacturer Product Number
0914617
Description
CIR BRKR THRMMAG 1A 250VAC 65VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0914617 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,70000 €73,70 €
Manufacturers Standard Package
Unit Price without VAT:73,70000 €
Unit Price with VAT:87,70300 €