
0914332 | |
|---|---|
DigiKey Part Number | 0914332-ND |
Manufacturer | |
Manufacturer Product Number | 0914332 |
Description | CIR BRKR THRM-MAG 8A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
















