0914293 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 24,31000 €
Datasheet
Circuit Breaker Thermal Magnetic 3A 250 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 3A 250 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0914293

DigiKey Part Number
0914293-ND
Manufacturer
Manufacturer Product Number
0914293
Description
CIR BRKR THRMMAG 3A 250VAC 65VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0914293 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Phoenix Contact
Current Rating (Amps)
3A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Active
Actuator Type
Lever
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1509522Phoenix Contact0277-1509522-ND24,31000 €MFR Recommended
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,46000 €78,46 €
Manufacturers Standard Package
Unit Price without VAT:78,46000 €
Unit Price with VAT:93,36740 €