Direct

0913757 | |
|---|---|
DigiKey Part Number | 277-12682-ND |
Manufacturer | |
Manufacturer Product Number | 0913757 |
Description | FUSE AUTO 25A BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 25 A Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Package / Case |
Part Status Obsolete | Color White |
Mounting Type Requires Holder | Size / Dimension 0.787" L x 0.236" W x 0.689" H (20.00mm x 6.00mm x 17.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0287025.PXCN | Littelfuse Inc. | 12.631 | F4195-ND | 0,37000 € | Direct |



