Direct

0913731 | |
|---|---|
DigiKey Part Number | 277-12680-ND |
Manufacturer | |
Manufacturer Product Number | 0913731 |
Description | FUSE AUTOMOTIVE 4A BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 4 A Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Package / Case |
Part Status Obsolete | Color Pink |
Mounting Type Requires Holder | Size / Dimension 0.787" L x 0.236" W x 0.689" H (20.00mm x 6.00mm x 17.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0287004.PXS | Littelfuse Inc. | 3.733 | 0287004.PXS-ND | 0,47000 € | Direct |



