
0913087 | |
|---|---|
DigiKey Part Number | 0913087-ND |
Manufacturer | |
Manufacturer Product Number | 0913087 |
Description | FUSE CERAMIC 35A 400VAC 250VDC |
Customer Reference | |
Detailed Description | 35 A 400 V 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 400 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Obsolete | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.591" Dia x 1.417" L (15.00mm x 36.00mm) |
Fuse Type |

