
0913032 | |
|---|---|
DigiKey Part Number | 0913032-ND |
Manufacturer | |
Manufacturer Product Number | 0913032 |
Description | FUSE 6A 400VAC 250VDC |
Customer Reference | |
Detailed Description | 6 A 400 V 250 V Fuse Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.433" Dia x 1.417" L (11.00mm x 36.00mm) |


