
0913016 | |
---|---|
DigiKey Part Number | 0913016-ND |
Manufacturer | |
Manufacturer Product Number | 0913016 |
Description | FUSE CERAMIC 2A 400VAC 250VDC |
Customer Reference | |
Detailed Description | 2 A 400 V 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 250 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.433" Dia x 1.417" L (11.00mm x 36.00mm) |