


0912034 | |
|---|---|
DigiKey Part Number | 0912034-ND |
Manufacturer | |
Manufacturer Product Number | 0912034 |
Description | CIR BRKR 4A 24VDC AUTO RESET |
Customer Reference | |
Detailed Description | Circuit Breaker 4A AC 24 V DC Automatic Reset DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |


