


0912020 | |
|---|---|
DigiKey Part Number | 277-12678-ND |
Manufacturer | |
Manufacturer Product Number | 0912020 |
Description | CIR BRKR SOLID STATE 10A 24VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 10A AC 24 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |




