Circuit Breaker Solid State 500mA AC 24 V DC Slide Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 500mA AC 24 V DC Slide Switch DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0903040

DigiKey Part Number
0903040-ND
Manufacturer
Manufacturer Product Number
0903040
Description
CIR BRKR SOLID STATE 500MA 24VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 500mA AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0903040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Solid State
Manufacturer
Phoenix Contact
Current Rating (Amps)
500mA
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Slide Switch
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,50000 €102,50 €
Manufacturers Standard Package
Unit Price without VAT:102,50000 €
Unit Price with VAT:121,97500 €