


0903032 | |
|---|---|
DigiKey Part Number | 277-7199-ND |
Manufacturer | |
Manufacturer Product Number | 0903032 |
Description | CIR BRKR SOLID STATE 1A 24VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0903032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 € | 89,25 € |
| Unit Price without VAT: | 89,25000 € |
|---|---|
| Unit Price with VAT: | 106,20750 € |















