


0902182 | |
|---|---|
DigiKey Part Number | 277-16405-ND |
Manufacturer | |
Manufacturer Product Number | 0902182 |
Description | CIR BRKR THRMMAG 2A 277VAC LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
















