0902153 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 150
Unit Price: 14,85000 €
Datasheet
Circuit Breaker Thermal Magnetic 63A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 63A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0902153

DigiKey Part Number
277-12669-ND
Manufacturer
Manufacturer Product Number
0902153
Description
CIR BRKR THRM-MAG 63A 277VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 63A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
63A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes