
0901002 | |
|---|---|
DigiKey Part Number | 0901002-ND |
Manufacturer | |
Manufacturer Product Number | 0901002 |
Description | CIR BRKR SOLID STATE 10A 24VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 10A AC 24 V DC Slide Switch Holder |
Datasheet | Datasheet |
Category | Breaker Type Solid State |
Manufacturer Phoenix Contact | Current Rating (Amps) 10A |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Actuator Type Slide Switch |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Holder |

