Circuit Breaker 1A AC 24 V DC Automatic Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 1A AC 24 V DC Automatic Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0900139

DigiKey Part Number
0900139-ND
Manufacturer
Manufacturer Product Number
0900139
Description
CIR BRKR 1A 24VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker 1A AC 24 V DC Automatic Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Phoenix Contact
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Automatic Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.