
0899331 | |
|---|---|
DigiKey Part Number | 277-0899331-ND |
Manufacturer | |
Manufacturer Product Number | 0899331 |
Description | C PX A 2X2X168 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Storage Fiberglass/Polyester Black Hinged Door 7.874" L x 7.874" W (200.00mm x 200.00mm) X 6.732" (171.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0899331 Models |
Category | Area (L x W) 62.0in² (400cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Component Storage | Ratings |
Size / Dimension 7.874" L x 7.874" W (200.00mm x 200.00mm) | Material Flammability Rating UL94 V-2 |
Height 6.732" (171.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,81000 € | 259,81 € |
| Unit Price without VAT: | 259,81000 € |
|---|---|
| Unit Price with VAT: | 309,17390 € |

