
0899323 | |
|---|---|
DigiKey Part Number | 277-0899323-ND |
Manufacturer | |
Manufacturer Product Number | 0899323 |
Description | E PX A 45X4X21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Storage Metal, Stainless Steel Gray Hinged Door 15.945" L x 15.748" W (405.00mm x 400.00mm) X 7.913" (201.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0899323 Models |
Category | Area (L x W) 251in² (1619cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Component Storage | Ratings |
Size / Dimension 15.945" L x 15.748" W (405.00mm x 400.00mm) | Material Flammability Rating UL94 V-2 |
Height 7.913" (201.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,78000 € | 567,78 € |
| Unit Price without VAT: | 567,78000 € |
|---|---|
| Unit Price with VAT: | 675,65820 € |

