
0899312 | |
|---|---|
DigiKey Part Number | 277-0899312-ND |
Manufacturer | |
Manufacturer Product Number | 0899312 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Storage Metal, Stainless Steel Gray Hinged Door 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0899312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,22000 € | 143,22 € |
| Unit Price without VAT: | 143,22000 € |
|---|---|
| Unit Price with VAT: | 170,43180 € |

