
0899310 | |
|---|---|
DigiKey Part Number | 277-0899310-ND |
Manufacturer | |
Manufacturer Product Number | 0899310 |
Description | E PX A 12X122X91 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Storage Metal, Stainless Steel Gray Hinged Door 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0899310 Models |
Category | Area (L x W) 22.6in² (146cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Component Storage | Ratings |
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm) | Material Flammability Rating UL94 V-2 |
Height 3.583" (91.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,73000 € | 117,73 € |
| Unit Price without VAT: | 117,73000 € |
|---|---|
| Unit Price with VAT: | 140,09870 € |

