Component Storage Metal, Stainless Steel Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 6.299" (160.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0899025

DigiKey Part Number
277-0899025-ND
Manufacturer
Manufacturer Product Number
0899025
Description
E S6 A 3X3X16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Component Storage Metal, Stainless Steel Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 6.299" (160.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0899025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
186in² (1200cm²)
Mfr
Design
Hinged Door
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Component Storage
Thickness
0.059" (1.50mm)
Size / Dimension
15.748" L x 11.811" W (400.00mm x 300.00mm)
Ratings
Height
6.299" (160.00mm)
Material Flammability Rating
UL94 V-2
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1656,62000 €656,62 €
Manufacturers Standard Package
Unit Price without VAT:656,62000 €
Unit Price with VAT:781,37780 €