
0864107 | |
|---|---|
DigiKey Part Number | 277-0864107-ND |
Manufacturer | |
Manufacturer Product Number | 0864107 |
Description | WMS-2 HF 25 4 (EX4)RL RD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red Standard, Continuous Label 1.57" W x 3149.61" L (40.0mm x 80.0m); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0864107 Models |
Category | Label Type Standard, Continuous |
Manufacturer Phoenix Contact | Label Size 1.57" W x 3149.61" L (40.0mm x 80.0m); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Series | Color Red |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,14000 € | 986,14 € |
| Unit Price without VAT: | 986,14000 € |
|---|---|
| Unit Price with VAT: | 1.173,50660 € |

