
0864105 | |
|---|---|
DigiKey Part Number | 277-0864105-ND |
Manufacturer | |
Manufacturer Product Number | 0864105 |
Description | WMS-2 HF 19 1 (EX3)RL BU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue Standard, Continuous Label 1.18" W x 3149.61" L (30.0mm x 80.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0864105 Models |
Category | Label Type Standard, Continuous |
Manufacturer Phoenix Contact | Label Size 1.18" W x 3149.61" L (30.0mm x 80.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Series | Color Blue |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,13000 € | 908,13 € |
| Unit Price without VAT: | 908,13000 € |
|---|---|
| Unit Price with VAT: | 1.080,67470 € |

