
0864104 | |
|---|---|
DigiKey Part Number | 277-0864104-ND |
Manufacturer | |
Manufacturer Product Number | 0864104 |
Description | WMS-2 HF 19 1 (EX3)RL RD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red Standard, Continuous Label 1.18" W x 3149.61" L (30.0mm x 80.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0864104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.18" W x 3149.61" L (30.0mm x 80.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | Red | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,42000 € | 842,42 € |
| Unit Price without VAT: | 842,42000 € |
|---|---|
| Unit Price with VAT: | 1.002,47980 € |

