
0864101 | |
|---|---|
DigiKey Part Number | 277-0864101-ND |
Manufacturer | |
Manufacturer Product Number | 0864101 |
Description | WMS-2 HF 12 7 (EX2)RL RD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Standard, Continuous Label 0.79" W x 3149.61" L (20.0mm x 80.0m); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0864101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.79" W x 3149.61" L (20.0mm x 80.0m); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | Red | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,04000 € | 578,04 € |
| Unit Price without VAT: | 578,04000 € |
|---|---|
| Unit Price with VAT: | 687,86760 € |

