
0852067 | |
|---|---|
DigiKey Part Number | 0852067-ND |
Manufacturer | |
Manufacturer Product Number | 0852067 |
Description | CONN TERM BLK FEED THRU 10-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0852067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw, Tab | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,21520 € | 260,76 € |
| Unit Price without VAT: | 5,21520 € |
|---|---|
| Unit Price with VAT: | 6,20609 € |

