Image for 0852012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0852012

DigiKey Part Number
0852012-ND
Manufacturer
Manufacturer Product Number
0852012
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0852012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw, Tab
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
800V
Packaging
Bulk
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
6.2mm
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,57980 €478,99 €
Manufacturers Standard Package
Unit Price without VAT:9,57980 €
Unit Price with VAT:11,39996 €