
0843121 | |
|---|---|
DigiKey Part Number | 277-0843121-ND |
Manufacturer | |
Manufacturer Product Number | 0843121 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0843121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,29700 € | 245,94 € |
| Unit Price without VAT: | 12,29700 € |
|---|---|
| Unit Price with VAT: | 14,63343 € |





