
0833246 | |
|---|---|
DigiKey Part Number | 277-0833246-ND |
Manufacturer | |
Manufacturer Product Number | 0833246 |
Description | SHRINK SLEEVE ROLL LABEL YLW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.787" W x 262.47' L (20.00mm x 80.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.787" W x 262.47' L (20.00mm x 80.00m) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,81000 € | 550,81 € |
| Unit Price without VAT: | 550,81000 € |
|---|---|
| Unit Price with VAT: | 655,46390 € |

