
0833205 | |
|---|---|
DigiKey Part Number | 277-0833205-ND |
Manufacturer | |
Manufacturer Product Number | 0833205 |
Description | WMS-2 HF 25 4 (6X4)RL YE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 1.57" W x 2.36" L (40.0mm x 60.0mm); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0833205 Models |
Category | Label Type Die-Cut |
Manufacturer Phoenix Contact | Label Size 1.57" W x 2.36" L (40.0mm x 60.0mm); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.068,47000 € | 4.068,47 € |
| Unit Price without VAT: | 4.068,47000 € |
|---|---|
| Unit Price with VAT: | 4.841,47930 € |

