
0833202 | |
|---|---|
DigiKey Part Number | 277-0833202-ND |
Manufacturer | |
Manufacturer Product Number | 0833202 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.181" W x 2.362" L (30.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0833202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.181" W x 2.362" L (30.00mm x 60.00mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.854,22000 € | 1.854,22 € |
| Unit Price without VAT: | 1.854,22000 € |
|---|---|
| Unit Price with VAT: | 2.206,52180 € |

