
0833201 | |
|---|---|
DigiKey Part Number | 277-0833201-ND |
Manufacturer | |
Manufacturer Product Number | 0833201 |
Description | WMS-2 HF 12 7 (6X2)RL YE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 0.79" W x 2.36" L (20.0mm x 60.0mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0833201 Models |
Category | Label Type Die-Cut |
Manufacturer Phoenix Contact | Label Size 0.79" W x 2.36" L (20.0mm x 60.0mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.810,67000 € | 1.810,67 € |
| Unit Price without VAT: | 1.810,67000 € |
|---|---|
| Unit Price with VAT: | 2.154,69730 € |

