
0833037 | |
|---|---|
DigiKey Part Number | 277-0833037-ND |
Manufacturer | |
Manufacturer Product Number | 0833037 |
Description | UM1-TM (5X12) YE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,04700 € | 20,47 € |
| Unit Price without VAT: | 2,04700 € |
|---|---|
| Unit Price with VAT: | 2,43593 € |

