
0832105 | |
|---|---|
DigiKey Part Number | 277-0832105-ND |
Manufacturer | |
Manufacturer Product Number | 0832105 |
Description | UCT-WMCO 5 4 (23X8) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.31" W x 0.91" L (8.0mm x 23.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0832105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.31" W x 0.91" L (8.0mm x 23.0mm) | |
Cable Diameter | 0.185" ~ 0.213" (4.70mm ~ 5.40mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,26800 € | 21,34 € |
| Unit Price without VAT: | 4,26800 € |
|---|---|
| Unit Price with VAT: | 5,07892 € |

