
0832104 | |
|---|---|
DigiKey Part Number | 0832104-ND |
Manufacturer | |
Manufacturer Product Number | 0832104 |
Description | WIRE MARKER CLIP-ON 4MM X 23MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 0832104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.16" W x 0.91" L (4.0mm x 23.0mm) | |
Cable Diameter | 0.161" ~ 0.185" (4.10mm ~ 4.70mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

