Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0832102

DigiKey Part Number
0832102-ND
Manufacturer
Manufacturer Product Number
0832102
Description
WIRE MARKER CLIP-ON 4MM X 23MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0832102 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.114" ~ 0.138" (2.90mm ~ 3.50mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.16" W x 0.91" L (4.0mm x 23.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €