
0832101 | |
|---|---|
DigiKey Part Number | 277-0832101-ND |
Manufacturer | |
Manufacturer Product Number | 0832101 |
Description | CONDUCTOR MARKING, SHEET, WHITE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0832101 Models |
Category | Size 0.16" W x 0.91" L (4.0mm x 23.0mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.079" ~ 0.114" (2.00mm ~ 2.90mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polycarbonate (PC) |
Type Wire Marker, Clip-On | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |


