
0832080 | |
|---|---|
DigiKey Part Number | 0832080-ND |
Manufacturer | |
Manufacturer Product Number | 0832080 |
Description | EML-HA (50 8X17 8)R /OS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.701" (17.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,74000 € | 255,74 € |
| Unit Price without VAT: | 255,74000 € |
|---|---|
| Unit Price with VAT: | 304,33060 € |

