
0831756 | |
|---|---|
DigiKey Part Number | 277-0831756-ND |
Manufacturer | |
Manufacturer Product Number | 0831756 |
Description | LS-EMLP 32 (38X14) YE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0831756 Models |
Category | Color - Background Yellow |
Manufacturer Phoenix Contact | Length 1.969" (50.00mm) |
Series | Width 1.496" (38.00mm) |
Packaging Bulk | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,05200 € | 180,52 € |
| Unit Price without VAT: | 18,05200 € |
|---|---|
| Unit Price with VAT: | 21,48188 € |

